Digilent Pcam 5C OV5640, PB200-358 Module for FPGA 410-358

Bulk discount available

Subtotal (1 unit)*

£42.33

(exc. VAT)

£50.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£42.33
5 - 9£40.75
10 +£39.74

*price indicative

RS Stock No.:
174-1555
Distrelec Article No.:
301-04-336
Mfr. Part No.:
410-358
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Kit Classification

Module

For Use With

FPGA

Featured Device

OV5640, PB200-358

Kit Name

Pcam 5C

Pcam 5C: 5 MP Fixed Focus Color Camera Module


The Pcam 5C is an imaging module that is used with FPGA (field-programming gate array) development boards. This Omnivision OV5640 5-megapixel camera on a single chip offers a cost efficiency and high-volume autofocus (AF).

Advantages of Pcam 5C


• System-on-chip (SOC) sensor with OmniVision 1.4 micron OmniBSI
• Excellent pixel performance
• Best in class low-light sensitivity
• Full functionality of a complete camera
• Anti-shake technology
• AF (autofocus) control
• Enables 720p HD video at 60 frames per second (fps) and 1080p HD video at 30 fps with complete user control
• A post-binning re-sampling filter function removes zigzag artifacts around slant edges and minimizes spatial artifacts to deliver even sharper, crisper colour images
• Faster image preview and zoom with Scalado tagging

Features of Pcam 5C


• 1.4 μm x 1.4 μm pixel with OmniBSI technology for high performance (high sensitivity, low crosstalk, low noise, improved quantum efficiency)
• optical size of 1/4''

automatic image control functions:

• automatic exposure control (AEC)
• automatic white balance (AWB)
• automatic band filter (ABF)
• automatic 50/60 Hz luminance detection
• automatic black level calibration (ABLC)

• programmable controls for frame rate, AEC/AGC 16-zone size/position/ weight control, mirror and flip, cropping and panning
• image quality controls: colour saturation, hue, sharpness, lens correction, defective pixel cancelling and noise cancelling
• LED and flash strobe mode
• internal and external frame synchronization for frame exposure mode
• horizontal binning and vertical sub-sampling
• embedded JPEG compression
• embedded 1.5V regulator for core power
• support for black sun cancellation
• suitable for module size 8.5x 8.5x 6mm with both CSP and RW packaging

Specifications


• output formats: 8/10-bit RAW RGB output
• lens size: 1/4''
• lens chief ray angle: 24°
• input clock frequency: 6-27 MHz
• shutter: rolling shutter/frame exposure
• power supply in core: 1.5V
• power supply in analog: 2.6 - 3.0V

List of Pins


• Pin 1 GND
• Pin 2 MIPI_LANE0_N
• Pin 3 MIPI_LANE0_P
• Pin 4 GND
• Pin 5 MIPI_LANE1_N
• Pin 6 MIPI_LANE1_P
• Pin 7 GND
• Pin 8 MIPI_CLK_N
• Pin 9 MIPI_CLK_P
• Pin 10 GND
• Pin 11 PWUP
• Pin 12 N/C
• Pin 13 SCCB_SCL
• Pin 14 SCCB_SDA
• Pin 15 VCC3V3

Where can you use OV5640 Pcam 5C?


• Mobile phones
• Digital Still and Video Cameras
• Entertainment

Related links